MKP1O133306F00KSSD | Wima

MKP film capacitor, 330 nF, ±10 %, 1 kV (DC), PP, 27.5 mm, MKP1O133306F00KSSD

Order No.: 47D8086
EAN: 4099879855565
MPN:
MKP1O133306F00KSSD
MKP 10 0.33 µF 1000 VDC
Series: MKP 1
MKP1O133306F00KSSD Wima Film Capacitors Image 1
MKP1O133306F00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 29 pcs.
Available in 4 Days: 968 pcs.
Leadtime: 23 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
3.8556 €
25 pcs.
3.4867 €
75 pcs.
3.2844 €
150 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1O133306F00KSSD, WIMA

The MKP1O133306F00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 15 mm
Dielektrikum PP
Höhe 26 mm
Kapazität 330 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 600 V
Nennspannung (DC) 1 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes