MKP1O133307C00KSSD | Wima
MKP film capacitor, 330 nF, ±10 %, 1 kV (DC), PP, 37.5 mm, MKP1O133307C00KSSD
Order No.: 43D754
EAN: 4099879819499
MPN:
MKP1O133307C00KSSD
MKP100.33µF/1000VDC10%RM37.5
Series: MKP 10
Unit Price (€ / pc.)
3.4748 € *
Available: 168 pcs.
Leadtime: 23 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
2.8917 €
100 pcs.
2.4752 €
250 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1O133307C00KSSD, WIMA
The MKP1O133307C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 13 mm | |
Dielectric material | PP | |
Height | 24 mm | |
Capacity | 330 nF | |
Length | 41.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 1 kV | |
Grid | 37.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 294 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |