MKP1T021004B00KSSD | Wima

MKP film capacitor, 10 nF, ±10 %, 1.6 kV (DC), PP, 15 mm, MKP1T021004B00KSSD

Order No.: 47D8334
EAN: 4099879855619
MPN:
MKP1T021004B00KSSD
MKP 10 0.01 µF 1600 VDC
Series: MKP 10
MKP1T021004B00KSSD Wima Film Capacitors Image 1
MKP1T021004B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available in 4 Days: 2,089 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2868 €
1000 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKP1T021004B00KSSD, WIMA

The MKP1T021004B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 1.6 kV
Rated voltage (AC) 650 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15