MKP1T033306I00KSSD | Wima

MKP film capacitor, 330 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, MKP1T033306I00KSSD

Order No.: 47D8617
EAN: 4099879855671
MPN:
MKP1T033306I00KSSD
MKP 10 0.33 µF 1600 VDC
Series: MKP 10
MKP1T033306I00KSSD Wima Film Capacitors Image 1
MKP1T033306I00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 4 Days: 60 pcs.
Leadtime: 23 Weeks **
Total Price:
179.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
66 pcs.
2.7251 €

Film capacitor, MKP1T033306I00KSSD, WIMA

The MKP1T033306I00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Number of pins 2
Design radial
Width 17 mm
Dielectric material PP
Height 34.5 mm
Capacity 330 nF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 650 V
Rated voltage (DC) 1.6 kV
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes