MKP1T036807G00KSSD | Wima

MKP film capacitor, 680 nF, ±10 %, 1.6 kV (DC), PP, 37.5 mm, MKP1T036807G00KSSD

Order No.: 47D8641
EAN: 4099879855688
MPN:
MKP1T036807G00KSSD
MKP 10 0.68 µF 1600 VDC
Series: MKP 10
MKP1T036807G00KSSD Wima Film Capacitors Image 1
MKP1T036807G00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
178.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
4.2602 €

Film capacitor, MKP1T036807G00KSSD, WIMA

The MKP1T036807G00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 20 mm
Dielektrikum PP
Höhe 39.5 mm
Kapazität 680 nF
Länge 41.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 650 V
Nennspannung (DC) 1.6 kV
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes