MKP1U014704B00KSSD | Wima
MKP film capacitor, 4.7 nF, ±10 %, 2 kV (DC), PP, 15 mm, MKP1U014704B00KSSD
Order No.: 43D798
EAN: 4099879819581
MPN:
MKP1U014704B00KSSD
MKP 10 4700PF/2000VDC 10% RM15
Series: MKP 10
Unit Price (€ / pc.)
0.5474 € *
Available: 180 pcs.
Available in 4 Days: 4,800 pcs.
Leadtime: 23 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2856 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP1U014704B00KSSD, WIMA
The MKP1U014704B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 11 mm | |
Kapazität | 4.7 nF | |
Länge | 18 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 700 V | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 15 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |