MKP1U021005B00KSSD | Wima

MKP film capacitor, 10 nF, ±10 %, 2 kV (DC), PP, 22.5 mm, MKP1U021005B00KSSD

Order No.: 43D802
EAN: 4099879819604
MPN:
MKP1U021005B00KSSD
MKP100.01µF/2000VDC10%RM22.5
Series: MKP 10
Wima
MKP1U021005B00KSSD Wima Film Capacitors Image 1
MKP1U021005B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 835 pcs.
Available in 4 Days: 2,405 pcs.
Leadtime: 23 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1U021005B00KSSD, WIMA

The MKP1U021005B00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 15 mm
Kapazität 10 nF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes