MKP1U031006D00KSSD | Wima

MKP film capacitor, 100 nF, ±10 %, 2 kV (DC), PP, 27.5 mm, MKP1U031006D00KSSD

Order No.: 47D9109
EAN: 4099879855695
MPN:
MKP1U031006D00KSSD
MKP 10 0.1 µF 2000 VDC
Series: MKP 10
Wima
MKP1U031006D00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 60 pcs.
Available in 4 Days: 734 pcs.
Leadtime: 23 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.8207 €
100 pcs.
1.5589 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP1U031006D00KSSD, WIMA

The MKP1U031006D00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 13 mm
Dielektrikum PP
Höhe 24 mm
Kapazität 100 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 700 V
Nennspannung (DC) 2 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 378 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes