MKP1V022205I00JD00 | Wima

MKP film capacitor, 22 nF, ±5 %, 2.5 kV (DC), PP, 22.5 mm, MKP1V022205I00JD00

Order No.: 47D9477
EAN: 4099879855718
MPN:
MKP1V022205I00JD00
MKP 10 0.022 µF 2500 VDC
Series: MKP 10
MKP1V022205I00JD00 Wima Film Capacitors Image 1
MKP1V022205I00JD00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,153.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
3.2963 €

Film capacitor, MKP1V022205I00JD00, WIMA

The MKP1V022205I00JD00 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.

Features

  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature

Applications

  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 2.5 kV
Rated voltage (AC) 700 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 11 mm
Height 21 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes