MKP2F024701C00KSSD | Wima

MKP film capacitor, 47 nF, ±10 %, 250 V (DC), PP, 5 mm, MKP2F024701C00KSSD

Order No.: 42D8808
EAN: 4099879817860
MPN:
MKP2F024701C00KSSD
MKP2 0,047UF/250V 10%
Series: MKP 2
MKP2F024701C00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 2,912 pcs.
Available in 4 Days: 1,519 pcs.
Leadtime: 23 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2773 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP2F024701C00KSSD, WIMA

The MKP2F024701C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Number of pins 2
Design radial
Width 3.5 mm
Dielectric material PP
Height 8.5 mm
Capacity 47 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes