MKP4F021502B00KSSD | Wima
MKP film capacitor, 15 nF, ±10 %, 250 V (DC), PP, 7.5 mm, MKP4F021502B00KSSD
Order No.: 43D1042
EAN: 4099879818218
MPN:
MKP4F021502B00KSSD
MKP 4 0.015µF/250VDC 10% RM7.5
Series: MKP 4
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 4 Days: 7,647 pcs.
Leadtime: 23 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2523 €
100 pcs.
0.2166 €
500 pcs.
0.1928 €
1000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP4F021502B00KSSD, WIMA
The MKP4F021502B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PP | |
Height | 8.5 mm | |
Capacity | 15 nF | |
Length | 10 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 7.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |