MKP4F042205I00KSSD | Wima
MKP film capacitor, 2.2 µF, ±10 %, 250 V (DC), PP, 22.5 mm, MKP4F042205I00KSSD
Order No.: 43D5891
EAN: 4099879818850
MPN:
MKP4F042205I00KSSD
MKP 4 2.2µF/250VDC 10% RM22.5
Unit Price (€ / pc.)
1.9397 € *
Available: 20 pcs.
Available in 4 Days: 366 pcs.
Leadtime: 23 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
15 pcs.
1.6898 €
75 pcs.
1.4994 €
400 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP4F042205I00KSSD, WIMA
The MKP4F042205I00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 21 mm | |
Capacity | 2.2 µF | |
Length | 26.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 250 V | |
Grid | 22.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 561 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |