MKP4G032204D00KSSD | Wima

MKP film capacitor, 220 nF, ±10 %, 400 V (DC), PP, 15 mm, MKP4G032204D00KSSD

Order No.: 43D5921
EAN: 4099879818904
MPN:
MKP4G032204D00KSSD
MKP 4 0.22µF/400VDC 10% RM15
Series: MKP 4
MKP4G032204D00KSSD Wima Film Capacitors Image 1
MKP4G032204D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 590 pcs.
Available in 4 Days: 3,035 pcs.
Leadtime: 23 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP4G032204D00KSSD, WIMA

The MKP4G032204D00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PP
Höhe 14 mm
Kapazität 220 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 220 V
Nennspannung (DC) 400 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes