MKP4J021003C00KSSD | Wima

MKP film capacitor, 10 nF, ±10 %, 630 V (DC), PP, 10 mm, MKP4J021003C00KSSD

Order No.: 43D5930
EAN: 4099879818973
MPN:
MKP4J021003C00KSSD
MKP 4 0.01µF/630VDC 10% RM10
Series: MKP 4
MKP4J021003C00KSSD Wima Film Capacitors Image 1
MKP4J021003C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 2,609 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP4J021003C00KSSD, WIMA

The MKP4J021003C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 10 nF
Länge 13 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 280 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes