MKP4J021502C00KSSD | Wima

MKP film capacitor, 15 nF, ±10 %, 630 V (DC), PP, 7.5 mm, MKP4J021502C00KSSD

Order No.: 43D1046
EAN: 4099879818225
MPN:
MKP4J021502C00KSSD
MKP 4 0.015µF/630VDC 10% RM7.5
Series: MKP 4
MKP4J021502C00KSSD Wima Film Capacitors Image 1
MKP4J021502C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Available in 4 Days: 7,946 pcs.
Leadtime: 23 Weeks **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2190 €

Film capacitor, MKP4J021502C00KSSD, WIMA

The MKP4J021502C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 15 nF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 280 V
Nennspannung (DC) 630 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes