MKP4J023302E00KSSD | Wima
MKP film capacitor, 33 nF, ±10 %, 630 V (DC), PP, 7.5 mm, MKP4J023302E00KSSD
Order No.: 43D1058
EAN: 4099879818256
MPN:
MKP4J023302E00KSSD
MKP 4 0.033µF/630VDC 10% RM7.5
Series: MKP 4
Unit Price (€ / pc.)
0.4998 € *
Available: 403 pcs.
Available in 4 Days: 1,852 pcs.
Leadtime: 23 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP4J023302E00KSSD, WIMA
The MKP4J023302E00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | PP | |
Höhe | 10.5 mm | |
Kapazität | 33 nF | |
Länge | 10.3 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 280 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |