MKP4J042207E00KSSD | Wima

MKP film capacitor, 2.2 µF, ±10 %, 630 V (DC), PP, 37.5 mm, MKP4J042207E00KSSD

Order No.: 43D5944
EAN: 4099879819079
MPN:
MKP4J042207E00KSSD
MKP 4 2.2µF/630VDC 10% RM37.5
Series: MKP 4
MKP4J042207E00KSSD Wima Film Capacitors Image 1
MKP4J042207E00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 82 pcs.
Available in 4 Days: 87 pcs.
Leadtime: 23 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.2602 €
154 pcs.
3.7247 €
308 pcs.
3.5819 €
1232 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP4J042207E00KSSD, WIMA

The MKP4J042207E00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 17 mm
Dielektrikum PP
Höhe 29 mm
Kapazität 2.2 µF
Länge 41.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 280 V
Nennspannung (DC) 630 V
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 154 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes