MKP4O121503F00KSSD | Wima

MKP film capacitor, 15 nF, ±10 %, 1 kV (DC), PP, 10 mm, MKP4O121503F00KSSD

Order No.: 48D5116
EAN: 4099879855848
MPN:
MKP4O121503F00KSSD
MKP 4 0.015 µF 1000 VDC
Series: MKP 4
MKP4O121503F00KSSD Wima Film Capacitors Image 1
MKP4O121503F00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2130 €

Film capacitor, MKP4O121503F00KSSD, WIMA

The MKP4O121503F00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PP
Height 11 mm
Capacity 15 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 1 kV
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes