MKP4O122204B00KSSD | Wima
MKP film capacitor, 22 nF, ±10 %, 1 kV (DC), PP, 15 mm, MKP4O122204B00KSSD
Unit Price (€ / pc.)
0.2927 € *
Available: 0 pcs.
Available in 4 Days: 29 pcs.
Leadtime: 23 Weeks **
Film capacitor, MKP4O122204B00KSSD, WIMA
The MKP4O122204B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | PP | |
Height | 11 mm | |
Capacity | 22 nF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 400 V | |
Rated voltage (DC) | 1 kV | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |