MKP4O133306B00KSSD | Wima

MKP film capacitor, 330 nF, ±10 %, 1 kV (DC), PP, 27.5 mm, MKP4O133306B00KSSD

Order No.: 48D5370
EAN: 4099879855879
MPN:
MKP4O133306B00KSSD
MKP 4 0.33 µF 1000 VDC
Series: MKP 4
MKP4O133306B00KSSD Wima Film Capacitors Image 1
MKP4O133306B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 4 Days: 5,826 pcs.
Leadtime: 23 Weeks **
Total Price:
209.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
153 pcs.
1.3685 €

Film capacitor, MKP4O133306B00KSSD, WIMA

The MKP4O133306B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PP
Height 21 mm
Capacity 330 nF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 1 kV
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes