MKP4O142207H00KSSD | Wima
MKP film capacitor, 2.2 µF, ±10 %, 1 kV (DC), PP, 37.5 mm, MKP4O142207H00KSSD
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Next delivery: 168 pcs. on 2025-05-16
Leadtime: 23 Weeks **
Film capacitor, MKP4O142207H00KSSD, WIMA
The MKP4O142207H00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 24 mm | |
Dielektrikum | PP | |
Höhe | 45.5 mm | |
Kapazität | 2.2 µF | |
Länge | 41.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 37.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |