MKS0B041000F00KSSD | Wima
MKS film capacitor, 1 µF, ±10 %, 50 V (DC), PET, 2.5 mm, MKS0B041000F00KSSD
Order No.: 42D110
EAN: 4099879816474
MPN:
MKS0B041000F00KSSD
MKS 02 1.0µF/50VDC 10% RM2.5
Series: MKS 02
Unit Price (€ / pc.)
2.4752 € *
Next delivery: 66 pcs. on 2026-03-02
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
1.5470 €
50 pcs.
1.3685 €
250 pcs.
1.1781 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS0B041000F00KSSD, WIMA
The MKS0B041000F00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 30 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 2.5 mm | |
| Number of pins | 2 | |
| Length | 4.6 mm | |
| Width | 5.5 mm | |
| Height | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |