MKS0C022200B00KSSD | Wima
MKS film capacitor, 22 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C022200B00KSSD
Order No.: 42D136
EAN: 4099879816511
MPN:
MKS0C022200B00KSSD
MKS 02 0.022µF/63VDC 10% RM2.5
Series: MKS 02
Unit Price (€ / pc.)
0.5236 € *
Available: 200 pcs.
Available in 4 Days: 161 pcs.
Leadtime: 23 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKS0C022200B00KSSD, WIMA
The MKS0C022200B00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 2.5 mm | |
Dielektrikum | PET | |
Höhe | 7 mm | |
Kapazität | 22 nF | |
Länge | 4.6 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 63 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |