MKS0C023300B00KSSD | Wima

MKS film capacitor, 33 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C023300B00KSSD

Order No.: 42D138
EAN: 4099879816528
MPN:
MKS0C023300B00KSSD
MKS 02 0.033µF/63VDC 10% RM2.5
Series: MKS 02
MKS0C023300B00KSSD Wima Film Capacitors Image 1
MKS0C023300B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available in 4 Days: 9,963 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKS0C023300B00KSSD, WIMA

The MKS0C023300B00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.

Features

  • High volume/capacitance ratio and reduced base
  • Pitch 2.5 mm
  • Self-healing
  • Vacuum-deposited
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 63 V
Rated voltage (AC) 40 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 2.5 mm
Number of pins 2
Length 4.6 mm
Width 2.5 mm
Height 7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15