MKS0C032200C00KC00 | Wima
MKS film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C032200C00KC00
Unit Price (€ / pc.)
1.0115 € *
Available: 1,067 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.6307 €
50 pcs.
0.5355 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKS0C032200C00KC00, WIMA
The MKS0C032200C00KC00 is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PET | |
Height | 7.5 mm | |
Capacity | 220 nF | |
Length | 4.6 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 2.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |