MKS2B051001N00KSSD | Wima

MKS film capacitor, 10 µF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B051001N00KSSD

Order No.: 48D7853
EAN: 4099879856012
MPN:
MKS2B051001N00KSSD
MKS 2 10.0 µF 50 VDC
Series: MKS 2
MKS2B051001N00KSSD Wima Film Capacitors Image 1
MKS2B051001N00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 198 pcs.
Available in 4 Days: 3,418 pcs.
Leadtime: 23 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.7132 €
100 pcs.
2.3324 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS2B051001N00KSSD, WIMA

The MKS2B051001N00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 11 mm
Dielectric material PET
Height 16 mm
Capacity 10 µF
Length 7.2 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 30 V
Rated voltage (DC) 50 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes