MKS2C031501A00JSSD | Wima
MKS film capacitor, 150 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C031501A00JSSD
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 4 Days: 7,048 pcs.
Leadtime: 23 Weeks **
Film capacitor, MKS2C031501A00JSSD, WIMA
The MKS2C031501A00JSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 150 nF | |
Length | 7.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |