MKS2C041001F00JA00 | Wima
MKS film capacitor, 1 µF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C041001F00JA00
Unit Price (€ / pc.)
1.7731 € *
Available: 1,252 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3566 €
1000 pcs.
1.1781 €
2500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS2C041001F00JA00, WIMA
The MKS2C041001F00JA00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±5 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 5 mm | |
| Height | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |