MKS2C042201K00KA00 | Wima

MKS film capacitor, 2.2 µF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C042201K00KA00

Order No.: 48D8191
EAN: 4099879856302
MPN:
MKS2C042201K00KA00
MKS 2 2.2 µF 63 VDC
Series: MKS 2
MKS2C042201K00KA00 Wima Film Capacitors Image 1
MKS2C042201K00KA00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 23 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Film capacitor, MKS2C042201K00KA00, WIMA

The MKS2C042201K00KA00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 7.2 mm
Dielectric material PET
Height 13 mm
Capacity 2.2 µF
Length 7.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes