MKS4C031502A00KSSD | Wima

MKS film capacitor, 150 nF, ±10 %, 63 V (DC), PET, 7.5 mm, MKS4C031502A00KSSD

Order No.: 49D2147
EAN: 4099879857194
MPN:
MKS4C031502A00KSSD
MKS 4 0.15 µF 63 VDC
Series: MKS 4
MKS4C031502A00KSSD Wima Film Capacitors Image 1
MKS4C031502A00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 4 Days: 1,730 pcs.
Leadtime: 23 Weeks **
Total Price:
226.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4522 €

Film capacitor, MKS4C031502A00KSSD, WIMA

The MKS4C031502A00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.5 mm
Dielektrikum PET
Höhe 7 mm
Kapazität 150 nF
Länge 10 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes