MKS4C033302C00KSSD | Wima

MKS film capacitor, 330 nF, ±10 %, 63 V (DC), PET, 7.5 mm, MKS4C033302C00KSSD

Order No.: 42D942
EAN: 4099879818010
MPN:
MKS4C033302C00KSSD
MKS 4 0.33µF/63VDC 10% RM7.5
Series: MKS 4
MKS4C033302C00KSSD Wima Film Capacitors Image 1
MKS4C033302C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available in 4 Days: 6,706 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2618 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKS4C033302C00KSSD, WIMA

The MKS4C033302C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Grid 7.5 mm
max. operating temperature 125 °C
Number of pins 2
Capacity 330 nF
Length 10 mm
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Tolerance ±10 %
Dielectric material PET
Rated voltage (DC) 63 V
Height 9 mm
Design radial
Width 4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes