MKS4C034703C00KSSD | Wima

MKS film capacitor, 470 nF, ±10 %, 63 V (DC), PET, 10 mm, MKS4C034703C00KSSD

Order No.: 43D210
EAN: 4099879818348
MPN:
MKS4C034703C00KSSD
MKS 4 0.47µF/63VDC 10% RM10
Series: MKS 4
MKS4C034703C00KSSD Wima Film Capacitors Image 1
MKS4C034703C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 4 Days: 2,067 pcs.
Leadtime: 23 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4C034703C00KSSD, WIMA

The MKS4C034703C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PET
Height 9 mm
Capacity 470 nF
Length 13 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes