MKS4C041003C00KD00 | Wima

MKS film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 10 mm, MKS4C041003C00KD00

Order No.: 49D2414
EAN: 4099879857231
MPN:
MKS4C041003C00KD00
MKS 4 1.0 µF 63 VDC
Series: MKS 4
MKS4C041003C00KD00 Wima Film Capacitors Image 1
MKS4C041003C00KD00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 4 Days: 4,350 pcs.
Leadtime: 23 Weeks **
Total Price:
569.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1450 pcs.
0.3927 €

Film capacitor, MKS4C041003C00KD00, WIMA

The MKS4C041003C00KD00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PET
Höhe 9 mm
Kapazität 1 µF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes