MKS4C044705B00KSSD | Wima

MKS film capacitor, 4.7 µF, ±10 %, 63 V (DC), PET, 22.5 mm, MKS4C044705B00KSSD

Order No.: 43D226
EAN: 4099879818386
MPN:
MKS4C044705B00KSSD
MKS 4 4.7µF/63VDC 10% RM22.5
Series: MKS 4
MKS4C044705B00KSSD Wima Film Capacitors Image 1
MKS4C044705B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 319 pcs.
Leadtime: 14 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.7608 €
100 pcs.
2.3681 €
250 pcs.
2.1539 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4C044705B00KSSD, WIMA

The MKS4C044705B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PET
Höhe 15 mm
Kapazität 4.7 µF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes