MKS4C051506B00KSSD | Wima

MKS film capacitor, 15 µF, ±10 %, 63 V (DC), PET, 27.5 mm, MKS4C051506B00KSSD

Order No.: 43D232
EAN: 4099879818416
MPN:
MKS4C051506B00KSSD
MKS 4 15.0µF/63VDC 10% RM27.5
Series: MKS 4
MKS4C051506B00KSSD Wima Film Capacitors Image 1
MKS4C051506B00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 380 pcs.
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.4256 €
100 pcs.
6.5093 €
250 pcs.
6.2594 €
1000 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKS4C051506B00KSSD, WIMA

The MKS4C051506B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 15 µF
Rated voltage (DC) 63 V
Rated voltage (AC) 40 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 11 mm
Height 21 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15