MKS4C052206D00KSSD | Wima

MKS film capacitor, 22 µF, ±10 %, 63 V (DC), PET, 27.5 mm, MKS4C052206D00KSSD

Order No.: 43D234
EAN: 4099879818423
MPN:
MKS4C052206D00KSSD
MKS 4 22.0µF/63VDC 10% RM27.5
Series: MKS 4
MKS4C052206D00KSSD Wima Film Capacitors Image 1
MKS4C052206D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 4 Days: 811 pcs.
Leadtime: 23 Weeks **
Total Price:
415.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
126 pcs.
3.2963 €

Film capacitor, MKS4C052206D00KSSD, WIMA

The MKS4C052206D00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 13 mm
Dielektrikum PET
Höhe 24 mm
Kapazität 22 µF
Länge 31.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes