MKS4D031503C00KSSD | Wima

MKS film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 10 mm, MKS4D031503C00KSSD

Order No.: 43D258
EAN: 4099879818447
MPN:
MKS4D031503C00KSSD
MKS 4 0.15µF/100VDC 10% RM10
Series: MKS 4
MKS4D031503C00KSSD Wima Film Capacitors Image 1
MKS4D031503C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available in 4 Days: 1,774 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2773 €
100 pcs.
0.2368 €
500 pcs.
0.2059 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKS4D031503C00KSSD, WIMA

The MKS4D031503C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 4 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes