MKS4D043305D00KSSD | Wima

MKS film capacitor, 3.3 µF, ±10 %, 100 V (DC), PET, 22.5 mm, MKS4D043305D00KSSD

Order No.: 43D2668
EAN: 4099879818478
MPN:
MKS4D043305D00KSSD
MKS 4 3.3µF/100VDC 10% RM22.5
Series: MKS 4
MKS4D043305D00KSSD Wima Film Capacitors Image 1
MKS4D043305D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 4 Days: 1,669 pcs.
Leadtime: 23 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
760 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4D043305D00KSSD, WIMA

The MKS4D043305D00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PET
Height 16.5 mm
Capacity 3.3 µF
Length 26.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 760 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes