MKS4D052206F00MSSD | Wima
MKS film capacitor, 22 µF, ±20 %, 100 V (DC), PET, 27.5 mm, MKS4D052206F00MSSD
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, MKS4D052206F00MSSD, WIMA
The MKS4D052206F00MSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 15 mm | |
Dielektrikum | PET | |
Höhe | 26 mm | |
Kapazität | 22 µF | |
Länge | 31.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |