MKS4F043306B00KSSD | Wima
MKS film capacitor, 3.3 µF, ±10 %, 250 V (DC), PET, 27.5 mm, MKS4F043306B00KSSD
Order No.: 43D332
EAN: 4099879818560
MPN:
MKS4F043306B00KSSD
MKS 4 3.3µF/250VDC 10% RM27.5
Series: MKS 4
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Available in 4 Days: 353 pcs.
Leadtime: 23 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.8326 €
100 pcs.
1.5470 €
500 pcs.
1.3566 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKS4F043306B00KSSD, WIMA
The MKS4F043306B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PET | |
Height | 21 mm | |
Capacity | 3.3 µF | |
Length | 31.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 459 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |