MKS4G021002B00KSSD | Wima
MKS film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, MKS4G021002B00KSSD
Order No.: 42D9898
EAN: 4099879818171
MPN:
MKS4G021002B00KSSD
MKS 4 0.01µF/400VDC 10% RM7.5
Series: MKS 4
Unit Price (€ / pc.)
0.6664 € *
Available: 2,700 pcs.
Available in 4 Days: 5,491 pcs.
Leadtime: 23 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2987 €
250 pcs.
0.2487 €
1000 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKS4G021002B00KSSD, WIMA
The MKS4G021002B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 3 mm | |
Dielektrikum | PET | |
Höhe | 8.5 mm | |
Kapazität | 10 nF | |
Länge | 10 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 200 V | |
Nennspannung (DC) | 400 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |