MKS4G032204C00MSC9 | Wima

MKS film capacitor, 220 nF, ±20 %, 400 V (DC), PET, 15 mm, MKS4G032204C00MSC9

Order No.: 49D5025
EAN: 4099879857439
MPN:
MKS4G032204C00MSC9
MKS 4 0.22 µF 400 VDC
Series: MKS 4
MKS4G032204C00MSC9 Wima Film Capacitors Image 1
MKS4G032204C00MSC9 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 23 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3094 €

Film capacitor, MKS4G032204C00MSC9, WIMA

The MKS4G032204C00MSC9 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PET
Height 12.5 mm
Capacity 220 nF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 15 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes