MKS4J021503C00KSSD | Wima

MKS film capacitor, 15 nF, ±10 %, 630 V (DC), PET, 10 mm, MKS4J021503C00KSSD

Order No.: 43D372
EAN: 4099879818638
MPN:
MKS4J021503C00KSSD
MKS 4 0.015µF/630VDC 10% RM10
Series: MKS 4
Wima
MKS4J021503C00KSSD Wima Film Capacitors Image 1
MKS4J021503C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 2,951 pcs.
Available in 4 Days: 1,582 pcs.
Leadtime: 23 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3070 €
250 pcs.
0.2594 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4J021503C00KSSD, WIMA

The MKS4J021503C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PET
Höhe 9 mm
Kapazität 15 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes