MKS4J034706A00KSSD | Wima

MKS film capacitor, 470 nF, ±10 %, 630 V (DC), PET, 27.5 mm, MKS4J034706A00KSSD

Order No.: 43D390
EAN: 4099879818690
MPN:
MKS4J034706A00KSSD
MKS 4 0.47µF/630VDC 10% RM27.5
Series: MKS 4
MKS4J034706A00KSSD Wima Film Capacitors Image 1
MKS4J034706A00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 131 pcs.
Next delivery: 58 pcs. on 2025-05-19
Leadtime: 23 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
567 pcs.
1.3685 €
1134 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS4J034706A00KSSD, WIMA

The MKS4J034706A00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 9 mm
Dielektrikum PET
Höhe 19 mm
Kapazität 470 nF
Länge 31.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 567 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes