MKS4J041006B00KSSD | Wima
MKS film capacitor, 1 µF, ±10 %, 630 V (DC), PET, 27.5 mm, MKS4J041006B00KSSD
Film capacitor, MKS4J041006B00KSSD, WIMA
The MKS4J041006B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PET | |
Height | 21 mm | |
Capacity | 1 µF | |
Length | 31.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 400 V | |
Rated voltage (DC) | 630 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 459 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |