MKS4J042206I00KSSD | Wima

MKS film capacitor, 2.2 µF, ±10 %, 630 V (DC), PET, 27.5 mm, MKS4J042206I00KSSD

Order No.: 49D5840
EAN: 4099879857538
MPN:
MKS4J042206I00KSSD
MKS 4 2.2 µF 630 VDC
Series: MKS 4
MKS4J042206I00KSSD Wima Film Capacitors Image 1
MKS4J042206I00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
210.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
66 pcs.
3.1892 €

Film capacitor, MKS4J042206I00KSSD, WIMA

The MKS4J042206I00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 17 mm
Dielectric material PET
Height 34.5 mm
Capacity 2.2 µF
Length 31.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 630 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes