MKS4O132205G00MSSD | Wima

MKS film capacitor, 220 nF, ±20 %, 1 kV (DC), PET, 22.5 mm, MKS4O132205G00MSSD

Order No.: 49D6528
EAN: 4099879857569
MPN:
MKS4O132205G00MSSD
MKS 4 0.22 µF 1000 VDC
Series: MKS 4
MKS4O132205G00MSSD Wima Film Capacitors Image 1
MKS4O132205G00MSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 4 Days: 1,188 pcs.
Leadtime: 23 Weeks **
Total Price:
160.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
198 pcs.
0.8092 €

Film capacitor, MKS4O132205G00MSSD, WIMA

The MKS4O132205G00MSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 10.5 mm
Dielectric material PET
Height 19 mm
Capacity 220 nF
Length 26.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 400 V
Rated voltage (DC) 1 kV
Grid 22.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes