MKX2AW24702F00KSSD | Wima
MKP suppression capacitor, 47 nF, ±10 %, 305 V (AC), PP, 7.5 mm, MKX2AW24702F00KSSD
Order No.: 50D1162
EAN: 4099879857620
MPN:
MKX2AW24702F00KSSD
MKP-X2 0.047 µF 305 VAC
Series: MPK-X2
Unit Price (€ / pc.)
0.8330 € *
Available: 3,501 pcs.
Available in 4 Days: 1,820 pcs.
Leadtime: 23 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKX2AW24702F00KSSD, WIMA
The MKX2AW24702F00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5.7 mm | |
Dielektrikum | PP | |
Entstörklasse | X2 | |
Höhe | 12.5 mm | |
Kapazität | 47 nF | |
Länge | 10.3 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 305 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |