MKX2AW24703H00KSC9 | Wima

MKP suppression capacitor, 47 nF, ±10 %, 305 V (AC), PP, 10 mm, MKX2AW24703H00KSC9

Order No.: 50D1185
EAN: 4099879857644
MPN:
MKX2AW24703H00KSC9
MKP-X2 0.047 µF 305 VAC
Series: MPK-X2
MKX2AW24703H00KSC9 Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 4 Days: 1,752 pcs.
Leadtime: 23 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.357 €

Film capacitor, MKX2AW24703H00KSC9, WIMA

The MKX2AW24703H00KSC9 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Interference suppression class X2
Height 12.5 mm
Capacity 47 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 305 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes