MKX2AW33304J00KSSD | Wima

MKP suppression capacitor, 330 nF, ±10 %, 305 V (AC), PP, 15 mm, MKX2AW33304J00KSSD

Order No.: 50D1714
EAN: 4099879857699
MPN:
MKX2AW33304J00KSSD
MKP-X2 0.33 µF 305 VAC
Series: MPK-X2
MKX2AW33304J00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 169 pcs.
Available in 4 Days: 1,900 pcs.
Leadtime: 23 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKX2AW33304J00KSSD, WIMA

The MKX2AW33304J00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Number of pins 2
Design radial
Width 9 mm
Dielectric material PP
Interference suppression class X2
Height 16 mm
Capacity 330 nF
Length 18 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 305 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 900 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes